
1.5A High-Side Load Management Switch, IntelliMAX™ series, featuring a 1V to 3.6V input voltage range and a 1.5A maximum output current. This surface mount IC offers a simple On/Off interface, 1W maximum power dissipation, and operates from -40°C to 85°C. Packaged in a 3000-piece tape and reel, it is RoHS compliant.
Onsemi FPF1504LUCX technical specifications.
| Current | 1.5A |
| Height | 0.332mm |
| Interface | On/Off |
| Length | 0.96mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 300nA |
| Voltage | 3.6V |
| Weight | 0.042g |
| Width | 0.96mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1504LUCX to view detailed technical specifications.
No datasheet is available for this part.
