
Surface mount load switch IC with 100mA current capability and 50mA maximum output current. Features over-temperature fault protection, 1.8V to 5.5V input voltage range, and a 6V output voltage. Operates from -40°C to 85°C with a 0.1µs fall time and 700mΩ resistance. Packaged in a 1mm height, 2mm length, 1.25mm width SC package, supplied on a 3000-piece tape and reel.
Onsemi FPF2001 technical specifications.
| Package/Case | SC |
| Current | 100mA |
| Fall Time | 0.1us |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 50mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 50mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2001 to view detailed technical specifications.
No datasheet is available for this part.
