
Surface mount load switch IC with 1.8V to 5.5V input voltage range and 150mA output current. Features a 700mΩ on-resistance and a 100mA current limit. Operates from -40°C to 85°C with a maximum power dissipation of 250mW. Packaged in a 2mm x 1.25mm x 1mm SC case, supplied on a 3000-piece tape and reel.
Onsemi FPF2007 technical specifications.
| Package/Case | SC |
| Current | 100mA |
| Fall Time | 0.1us |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Current | 150mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.