Onsemi FPF2007_SB5S011 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | IntelliMAX™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2007_SB5S011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
