
Peripheral driver IC featuring a single high-side output, capable of delivering up to 100mA. Operates with an input voltage range of 1.6V to 5.5V, and includes over-temperature fault protection. This surface-mount component offers a maximum current limit of 2A and a rated current of 150mA, with a maximum on-state resistance of 315mΩ. Packaged in a compact PBGA6 with dimensions of 1.5mm x 1mm x 0.332mm, it is RoHS compliant and lead-free.
Onsemi FPF2024 technical specifications.
| Current | 2A |
| Fault Protection | Over Temperature |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 315MR |
| Output Configuration | High Side |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 150mA |
| RoHS Compliant | Yes |
| Series | FPF2024 |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.