
Peripheral driver IC featuring a single buffer/inverter channel for power management. Operates with a 1.6V to 5.5V input voltage range and supports a maximum output current of 100mA. Includes over-temperature fault protection and a 150mA rated maximum current. Surface mountable in a 1mm x 1.5mm x 0.332mm PBGA6 package.
Onsemi FPF2025 technical specifications.
| Current | 200mA |
| Fault Protection | Over Temperature |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 315MR |
| Output Configuration | High Side |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 150mA |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 70us |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.