
Surface mount load switch IC featuring reverse current blocking and over-temperature fault protection. Operates with a supply voltage range of 1.8V to 5.5V, delivering up to 200mA output current. Includes a single high-side switch with a maximum on-state resistance of 160mR. Packaged in a compact SOT-23 case, this lead-free component is supplied on a 3000-piece tape and reel.
Onsemi FPF2109 technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 136us |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 125mR |
| On-state Resistance-Max | 160MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2109 to view detailed technical specifications.
No datasheet is available for this part.
