
IntelliMAX™ series load switch IC, SOT-23-5 package, offers 800mA current capability with a minimum current limit of 400mA. Features reverse current blocking, 125mR drain-to-source resistance, and a maximum on-state resistance of 160mR. Operates from 1.8V to 5.5V input voltage, with a maximum output voltage of 6V. This lead-free, RoHS compliant surface mount component has a maximum power dissipation of 667mW and an operating temperature range of -40°C to 85°C.
Onsemi FPF2110 technical specifications.
| Package/Case | SOT-23-5 |
| Current | 800mA |
| Drain to Source Resistance | 125mR |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 160MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 400mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.