
Advanced load management IC with 1 channel, high-side output configuration, and 200mA maximum output current. Features a low 160mR drain-to-source resistance and 125mR on-state resistance. Operates with input voltages from 1.8V to 5.5V and includes over-temperature and reverse current fault protection. Packaged in a SOT-23 surface mount case, this lead-free component is supplied on a 3000-piece reel.
Onsemi FPF2116 technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Resistance | 160mR |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.45mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 125mR |
| On-state Resistance-Max | 160MR |
| Output Configuration | High Side |
| Output Current | 200mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 25000ns |
| Turn-On Delay Time | 25000ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2116 to view detailed technical specifications.
No datasheet is available for this part.
