
Onsemi FPF2143 technical specifications.
| Current | 400mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.75mm |
| Interface | On/Off |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2143 to view detailed technical specifications.
No datasheet is available for this part.
