
High-side load switch IC with 400mA rated output current, featuring reverse current blocking and over-temperature fault protection. Operates from 1.8V to 5.5V input voltage, with a maximum power dissipation of 1.2W. Surface mount package with 160mΩ maximum on-state resistance. Suitable for applications requiring efficient power switching and protection.
Onsemi FPF2147 technical specifications.
| Current | 400mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.725mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 160MR |
| Output Configuration | High Side |
| Output Current | 400mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2147 to view detailed technical specifications.
No datasheet is available for this part.
