Onsemi FPF2148 technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FPF2148 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.