
1.5A Current Limit Switch, 1-channel, 1-input, 1-output, high-side configuration. Operates from 1.8V to 5.5V input voltage with a maximum output current of 1.5A. Features over-temperature and reverse current fault protection. Offers a minimum current limit of 150mA and a maximum on-state resistance of 160mΩ. Packaged in a 6-pin WDFN EP, surface mountable, with a turn-on delay of 25µs and turn-off delay of 45µs. RoHS compliant and lead-free.
Onsemi FPF2163 technical specifications.
| Current | 1.5A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 160MR |
| Output Configuration | High Side |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 25us |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2163 to view detailed technical specifications.
No datasheet is available for this part.
