
1.5A Current Limit Switch with 1.8V to 5.5V input voltage range. Features over-temperature and reverse current fault protection. Surface mountable in a 6-pin CSP package with 135mR resistance. Supports 1 channel, 1 input, and 1 output with high-side configuration. Maximum output current is 1.5A, with a typical output current of 600mA. RoHS compliant and lead-free.
Onsemi FPF2193 technical specifications.
| Package/Case | BGA |
| Current | 1.5A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Resistance | 135mR |
| RoHS Compliant | Yes |
| Series | FPF2193 |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.