High-precision integrated load switch with adjustable current limit, featuring over-temperature fault protection. This surface-mount device operates from 1.8V to 5.5V, delivering up to 627mA output current. The adjustable current limit ranges from 250mA to 625mA, with a low 230mΩ on-resistance. Packaged in tape and reel for automated assembly, this RoHS compliant component offers a compact 2mm x 2mm x 0.725mm footprint.
Onsemi FPF2225 technical specifications.
| Current | 625mA |
| Fault Protection | Over Temperature |
| Height | 0.725mm |
| Interface | On/Off |
| Length | 2mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 627mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2225 to view detailed technical specifications.
No datasheet is available for this part.