
The FPF2302MX is a surface-mount power management IC from Onsemi, featuring a maximum rated current of 1.3A and an operating supply voltage of 5.5V. It is available in a SOIC package and is lead-free. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi FPF2302MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 140MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2302MX to view detailed technical specifications.
No datasheet is available for this part.
