
Dual output adjustable current limit switch, suitable for surface mount applications. Features a maximum operating supply voltage of 5.5V and a minimum input voltage of 1.8V. Offers adjustable current limiting from 400mA to 600mA per output, with a maximum on-state resistance of 140mR. Operates within a temperature range of -40°C to 85°C, packaged in tape and reel.
Onsemi FPF2312MPX technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 140MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2312MPX to view detailed technical specifications.
No datasheet is available for this part.
