
Dual output adjustable current limit switch, featuring over-temperature fault protection. Operates from 1.8V to 5.5V input voltage, delivering up to 600mA per output. Surface mountable in a 3mm x 3mm package, this component offers an on/off interface and a low 52.5µA nominal supply current. Designed for efficient power management with a maximum power dissipation of 2.2W and 140mΩ resistance. Packaged in a 3000-piece tape and reel.
Onsemi FPF2313LMPX technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.75mm |
| Interface | On/Off |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 600mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 52.5uA |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2313LMPX to view detailed technical specifications.
No datasheet is available for this part.