
Dual output adjustable current limit switch, a power management IC designed for surface mount applications. Features a wide input voltage range of 1.8V to 5.5V, with a maximum output current of 600mA per channel and adjustable current limiting from 400mA. Offers a low on-state resistance of 140mR and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for various electronic designs.
Onsemi FPF2313MPX technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 140MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2313MPX to view detailed technical specifications.
No datasheet is available for this part.
