Onsemi FPF2411BUCX-F130 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.235 |
| Length | 1.625 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FPF2411BUCX-F130 to view detailed technical specifications.
No datasheet is available for this part.