The FPF2488UCX is an industrial-grade power management IC with a single channel, operating within a supply voltage range of 3.1 to 5.5V. It features a VFBGA-15 package type, with a width of 1.6mm and a length of 2.2mm. The IC is designed to operate within a temperature range of -40°C to 85°C, making it suitable for industrial applications. It has a bottom terminal position and is compliant with industrial temperature grade requirements.
Onsemi FPF2488UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.6 |
| Length | 2.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FPF2488UCX to view detailed technical specifications.
No datasheet is available for this part.