
High-side load switch with adjustable over-voltage protection, operating from 3.5V to 12V input. Features 1.7A maximum output current and 95mΩ on-resistance. Offers over-voltage, over-temperature, and reverse current fault protection. Surface mountable in a compact 1.05mm x 1.3mm x 0.37mm package, supplied on a 3000-piece tape and reel.
Onsemi FPF2498BUCX technical specifications.
| Current | 1.7A |
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Height | 0.37mm |
| Interface | On/Off |
| Length | 1.05mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 90uA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1.7A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 95mR |
| RoHS Compliant | Yes |
| Voltage | 12V |
| Weight | 0.045g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2498BUCX to view detailed technical specifications.
No datasheet is available for this part.
