Onsemi FPF2501 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 667mW |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
