
High-side current limit switch with 2A maximum output current, featuring over-temperature fault protection. Operates from a 2.8V to 36V input voltage range, with a 36V operating supply voltage. Offers a low 88mR on-state resistance and a simple on/off interface. This surface-mount component is housed in an 8-pin MLP EP package, measuring 3mm x 3mm x 0.75mm, and is supplied on tape and reel.
Onsemi FPF2702MPX technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 88mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AccuPower™ |
| Weight | 0.151g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2702MPX to view detailed technical specifications.
No datasheet is available for this part.
