Onsemi FPF3003UCX technical specifications.
| Current | 2.5A |
| Height | 0.37mm |
| Length | 1.56mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.047g |
| Width | 1.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF3003UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
