
NPN bipolar junction transistor (BJT) in a TO-226 package, designed for through-hole mounting. Features a maximum collector current of 3A and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 100MHz. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1W. This RoHS compliant component is lead-free and supplied in bulk packaging.
Onsemi FPN330 technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | FPN330 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPN330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.