
NPN bipolar junction transistor (BJT) in a TO-226 package, designed for through-hole mounting. Features a 30V collector-emitter breakdown voltage and a 3A maximum collector current. Offers a minimum DC current gain (hFE) of 250 and a transition frequency of 150MHz. Operates across a wide temperature range from -55°C to 150°C with 1W maximum power dissipation. This component is lead-free and RoHS compliant.
Onsemi FPN530A technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPN530A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.