
The FPP06R001 is a DC/DC controller module from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has an output current of 40A. The module is RoHS compliant and part of the Power-SPM series. It features a synchronous rectifier and is available in a bulk packaging format with 19 units per package.
Onsemi FPP06R001 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Power-SPM™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPP06R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
