Onsemi FQA10N60C technical specifications.
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 730mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.04nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 192W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 192W |
| Rds On Max | 730mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 144ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA10N60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
