
The FQA10N80C is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 10A and a maximum power dissipation of 240W. The device is packaged in a through-hole package and is lead-free and RoHS compliant.
Onsemi FQA10N80C technical specifications.
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 240W |
| Rds On Max | 1.1R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA10N80C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
