
Onsemi FQA15N70 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 560mR |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA15N70 to view detailed technical specifications.
No datasheet is available for this part.