
N-Channel Power MOSFET, QFET® series, featuring 80V drain-source breakdown voltage and a continuous drain current of 160A. This single-element transistor offers a low on-resistance of 7mΩ and a maximum power dissipation of 375W. Designed for through-hole mounting in a TO-3P package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a turn-on delay time of 85ns and a fall time of 410ns. RoHS compliant and lead-free.
Onsemi FQA160N08 technical specifications.
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 410ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 18.9mm |
| Input Capacitance | 7.9nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 260ns |
| Turn-On Delay Time | 85ns |
| DC Rated Voltage | 80V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA160N08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
