
The FQA19N20C is a N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 180W and is RoHS compliant. The device has a drain to source breakdown voltage of 200V and a drain to source resistance of 170mR. It is packaged in a rail/Tube package with a quantity of 30 and is lead free.
Onsemi FQA19N20C technical specifications.
| Continuous Drain Current (ID) | 21.8A |
| Current Rating | 21.8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 135ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA19N20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
