
N-Channel Power MOSFET featuring 150V drain-source breakdown voltage and 33A continuous drain current. This single-element MOSFET offers a low 90mΩ drain-source on-resistance and a maximum power dissipation of 227W. Designed for through-hole mounting in a TO-3P package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 17ns turn-on delay and 115ns fall time.
Onsemi FQA28N15 technical specifications.
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 90MR |
| Element Configuration | Single |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.1mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 277W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 150V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA28N15 to view detailed technical specifications.
No datasheet is available for this part.
