
N-Channel Power Field-Effect Transistor featuring a 500V Drain to Source Breakdown Voltage and a continuous drain current of 28.4A. This through-hole mounted MOSFET offers a low 160mR drain-to-source resistance and a maximum power dissipation of 310W. Operating across a wide temperature range from -55°C to 150°C, it boasts fast switching characteristics with turn-on delay times of 100ns and fall times of 175ns.
Onsemi FQA28N50F technical specifications.
| Continuous Drain Current (ID) | 28.4A |
| Current Rating | 28.4A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 175ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 5.6nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 160mR |
| Series | FRFET® |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 100ns |
| DC Rated Voltage | 500V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQA28N50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
