
The FQA44N10 is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 180W and a drain to source breakdown voltage of 100V. The device is packaged in a through hole package and is compliant with RoHS regulations. It has a maximum drain to source resistance of 39mR and a maximum gate to source voltage of 25V.
Onsemi FQA44N10 technical specifications.
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA44N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
