
The FQA47P06 is a P-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 214W and a maximum drain to source breakdown voltage of -60V. The device has a maximum current rating of 55A and a maximum drain to source resistance of 26mR. It is packaged in a through hole package and is compliant with RoHS regulations.
Onsemi FQA47P06 technical specifications.
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 214W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA47P06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
