Onsemi FQA55N10 technical specifications.
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.73nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 110ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA55N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
