
N-Channel Power MOSFET featuring 250V drain-source breakdown voltage and 62A continuous drain current. This single-element MOSFET offers a low 35mΩ drain-source on-resistance and a maximum power dissipation of 298W. Operating temperature range spans from -55°C to 150°C, with typical turn-on delay of 75ns and turn-off delay of 245ns. Packaged in TO-3P for through-hole mounting, this RoHS compliant component is ideal for high-power switching applications.
Onsemi FQA62N25C technical specifications.
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 35MR |
| Element Configuration | Single |
| Fall Time | 335ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 6.28nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 298W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 298W |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 245ns |
| Turn-On Delay Time | 75ns |
| DC Rated Voltage | 250V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA62N25C to view detailed technical specifications.
No datasheet is available for this part.
