
N-channel MOSFET featuring 60V drain-source breakdown voltage and 100A continuous drain current. Offers a low 10mΩ drain-source resistance (Rds On Max) and a maximum power dissipation of 214W. Designed for through-hole mounting with a nominal gate-source voltage (Vgs) of 4V and a threshold voltage of 4V. Operates across a wide temperature range from -55°C to 175°C, with a fall time of 170ns. This RoHS compliant component is packaged in a TO-3P package.
Onsemi FQA85N06 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 4.12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 175ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA85N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
