
N-Channel Power MOSFET featuring 150V drain-source breakdown voltage and 90A continuous drain current. This single-element MOSFET offers a low 18mΩ drain-to-source resistance (Rds On Max) and a maximum power dissipation of 375W. Operating across a wide temperature range from -55°C to 175°C, it boasts fast switching characteristics with turn-on delay time of 105ns and fall time of 410ns. The device is packaged in a TO-3P through-hole mount, with a 450-TUBE packaging format.
Onsemi FQA90N15 technical specifications.
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 410ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 18.9mm |
| Input Capacitance | 8.7nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 470ns |
| Turn-On Delay Time | 105ns |
| DC Rated Voltage | 150V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA90N15 to view detailed technical specifications.
No datasheet is available for this part.
