Onsemi FQA90N15-F109 technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 410ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 8.7nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 6W |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 470ns |
| Turn-On Delay Time | 105ns |
| Weight | 6.401g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA90N15-F109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.