
The FQAF10N80 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 113W and a continuous drain current of 6.7A. The device is packaged in a through-hole package and is lead-free and RoHS compliant. It has a drain to source breakdown voltage of 800V and a gate to source voltage of 30V.
Onsemi FQAF10N80 technical specifications.
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | 9.8A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 113W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 113W |
| Rds On Max | 1.05R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 125ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQAF10N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
