
Onsemi FQAF13N50 technical specifications.
| Continuous Drain Current (ID) | 9.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 430mR |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQAF13N50 to view detailed technical specifications.
No datasheet is available for this part.