
The FQAF34N25 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100W and a drain to source breakdown voltage of 250V. The device is RoHS compliant and has a lead free construction. It is packaged in a rail/tube format with 30 devices per package and is suitable for through hole mounting.
Onsemi FQAF34N25 technical specifications.
| Continuous Drain Current (ID) | 21.7A |
| Current Rating | 21.7A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQAF34N25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
