
The FQAF7N60 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.7A and a drain to source breakdown voltage of 600V. The device has a drain to source resistance of 1R and a power dissipation of 83W. The FQAF7N60 is not RoHS compliant.
Onsemi FQAF7N60 technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1R |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 65ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQAF7N60 to view detailed technical specifications.
No datasheet is available for this part.