
The FQAF7N80 is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 800V and a maximum power dissipation of 96W. The device is lead free and RoHS compliant, packaged in a rail/tube format with 30 units per package. It features a gate to source voltage of 30V and an input capacitance of 1.85nF.
Onsemi FQAF7N80 technical specifications.
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.85nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 95ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQAF7N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
