
Onsemi FQAF9N90 technical specifications.
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.3R |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 113W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQAF9N90 to view detailed technical specifications.
No datasheet is available for this part.