
Onsemi FQB10N20CTM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 9.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 72W |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB10N20CTM to view detailed technical specifications.
No datasheet is available for this part.
