N-Channel Power MOSFET, QFET™ series, featuring a 400V drain-source breakdown voltage and 10.5A continuous drain current. Surface-mount D2PAK package with 530mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with 135W maximum power dissipation. Includes 14ns turn-on delay and 81ns fall time.
Onsemi FQB11N40CTM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10.5A |
| Current Rating | 10.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 400V |
| Element Configuration | Single |
| Fall Time | 81ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.08mm |
| Input Capacitance | 1.09nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Rds On Max | 530mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 81ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 400V |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB11N40CTM to view detailed technical specifications.
No datasheet is available for this part.
